
C0603C154K4RACTU | |
---|---|
DigiKey Part Number | 399-C0603C154K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C154K4RACTUCT-ND - Cut Tape (CT) 399-C0603C154K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154K4RACTU |
Description | CAP CER 0.15UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $0.98000 | $9.80 |
50 | $0.59920 | $29.96 |
100 | $0.47170 | $47.17 |
500 | $0.44832 | $224.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36633 | $1,465.32 |