
C0603C154K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C154K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C154K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603C154K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154K4RACAUTO |
Description | CAP CER 0.15UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.53700 | $15.37 |
| 50 | $1.11980 | $55.99 |
| 100 | $0.99230 | $99.23 |
| 500 | $0.77676 | $388.38 |
| 1,000 | $0.71042 | $710.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61094 | $2,443.76 |
| 8,000 | $0.57401 | $4,592.08 |
| 12,000 | $0.55551 | $6,666.12 |
| 20,000 | $0.53502 | $10,700.40 |
| 28,000 | $0.52304 | $14,645.12 |
| 40,000 | $0.51152 | $20,460.80 |

