


C0603C154K3RACTU | |
|---|---|
DigiKey Part Number | 399-14957-2-ND - Tape & Reel (TR) 399-14957-1-ND - Cut Tape (CT) 399-14957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154K3RACTU |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.74300 | $17.43 |
| 50 | $1.27600 | $63.80 |
| 100 | $1.13370 | $113.37 |
| 500 | $0.89384 | $446.92 |
| 1,000 | $0.81993 | $819.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.70902 | $2,836.08 |
| 8,000 | $0.66785 | $5,342.80 |
| 12,000 | $0.64722 | $7,766.64 |
| 20,000 | $0.62437 | $12,487.40 |
| 28,000 | $0.61101 | $17,108.28 |
| 40,000 | $0.59816 | $23,926.40 |

