
C0603C153M5RACTU | |
---|---|
DigiKey Part Number | 399-14289-2-ND - Tape & Reel (TR) 399-14289-1-ND - Cut Tape (CT) 399-14289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153M5RACTU |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153M5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28100 | $12.81 |
50 | $0.92460 | $46.23 |
100 | $0.81620 | $81.62 |
500 | $0.63422 | $317.11 |
1,000 | $0.57822 | $578.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49422 | $1,976.88 |
8,000 | $0.46304 | $3,704.32 |
12,000 | $0.44742 | $5,369.04 |
20,000 | $0.43012 | $8,602.40 |
28,000 | $0.42001 | $11,760.28 |
40,000 | $0.41028 | $16,411.20 |
48,000 | $0.40567 | $19,472.16 |
96,000 | $0.39015 | $37,454.40 |
100,000 | $0.38932 | $38,932.00 |