
C0603C331K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-12985-2-ND - Tape & Reel (TR) 399-12985-1-ND - Cut Tape (CT) 399-12985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331K5RACAUTO |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.37000 | $18.50 |
| 100 | $0.31980 | $31.98 |
| 500 | $0.23612 | $118.06 |
| 1,000 | $0.21039 | $210.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17197 | $687.88 |
| 8,000 | $0.15773 | $1,261.84 |
| 12,000 | $0.15060 | $1,807.20 |
| 20,000 | $0.14270 | $2,854.00 |
| 28,000 | $0.13809 | $3,866.52 |
| 40,000 | $0.13365 | $5,346.00 |

