0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C153J3RACTU

DigiKey Part Number
399-C0603C153J3RACTUTR-ND - Tape & Reel (TR)
399-C0603C153J3RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C153J3RACTU
Description
CAP CER 0.015UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C153J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,475
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.39900$13.99
50$1.01920$50.96
100$0.90220$90.22
500$0.70450$352.25
1,000$0.64358$643.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53459$2,138.36
8,000$0.50426$4,034.08
12,000$0.49342$5,921.04
20,000$0.48278$9,655.60
28,000$0.47179$13,210.12
40,000$0.46122$18,448.80
48,000$0.45622$21,898.56
96,000$0.44580$42,796.80
Manufacturers Standard Package