
C0603C153J3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C153J3GECAUTOTR-ND - Tape & Reel (TR) 399-C0603C153J3GECAUTOCT-ND - Cut Tape (CT) 399-C0603C153J3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153J3GECAUTO |
Description | CAP CER 0.015UF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153J3GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C153G3GECTU | KEMET | 3,011 | 399-C0603C153G3GECTUCT-ND | $4.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.83300 | $18.33 |
| 50 | $1.34660 | $67.33 |
| 100 | $1.19710 | $119.71 |
| 500 | $0.94678 | $473.39 |
| 1,000 | $0.86942 | $869.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75354 | $3,014.16 |
| 8,000 | $0.71049 | $5,683.92 |
| 12,000 | $0.68893 | $8,267.16 |
| 20,000 | $0.66504 | $13,300.80 |
| 28,000 | $0.65107 | $18,229.96 |
| 40,000 | $0.63764 | $25,505.60 |

