
C0603C153G3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C153G3GACTUTR-ND - Tape & Reel (TR) 399-C0603C153G3GACTUCT-ND - Cut Tape (CT) 399-C0603C153G3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153G3GACTU |
Description | CAP CER 0.015UF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153G3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.94900 | $49.49 |
| 50 | $3.83120 | $191.56 |
| 100 | $3.48670 | $348.67 |
| 500 | $2.90598 | $1,452.99 |
| 1,000 | $2.72641 | $2,726.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.45683 | $9,827.32 |
| 8,000 | $2.35662 | $18,852.96 |
| 12,000 | $2.30643 | $27,677.16 |
| 20,000 | $2.25077 | $45,015.40 |
| 28,000 | $2.21822 | $62,110.16 |

