1500 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C152K2RECAUTO

DigiKey Part Number
399-C0603C152K2RECAUTOTR-ND - Tape & Reel (TR)
399-C0603C152K2RECAUTOCT-ND - Cut Tape (CT)
399-C0603C152K2RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C152K2RECAUTO
Description
CAP CER 1500PF 200V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C152K2RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.88800$8.88
50$0.62640$31.32
100$0.54840$54.84
500$0.41618$208.09
1,000$0.37556$375.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31472$1,258.88
8,000$0.29215$2,337.20
12,000$0.28085$3,370.20
20,000$0.26834$5,366.80
28,000$0.26102$7,308.56
40,000$0.25398$10,159.20
Manufacturers Standard Package