


C0603C152J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C152J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C152J5RACTUCT-ND - Cut Tape (CT) 399-C0603C152J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152J5RACTU |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.71500 | $17.15 |
| 50 | $1.25800 | $62.90 |
| 100 | $1.11830 | $111.83 |
| 500 | $0.92376 | $461.88 |
| 1,000 | $0.81143 | $811.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.70288 | $2,811.52 |
| 8,000 | $0.59412 | $4,752.96 |
| 12,000 | $0.56608 | $6,792.96 |
| 20,000 | $0.56324 | $11,264.80 |
| 28,000 | $0.53623 | $15,014.44 |
| 40,000 | $0.53461 | $21,384.40 |

