1500 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C152G2GECTU

DigiKey Part Number
399-C0603C152G2GECTUTR-ND - Tape & Reel (TR)
399-C0603C152G2GECTUCT-ND - Cut Tape (CT)
399-C0603C152G2GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C152G2GECTU
Description
CAP CER 1500PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C152G2GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,715
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.80900$18.09
50$1.33180$66.59
100$1.18390$118.39
500$0.93560$467.80
1,000$0.85898$858.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.74411$2,976.44
8,000$0.70146$5,611.68
12,000$0.68010$8,161.20
20,000$0.65643$13,128.60
28,000$0.64259$17,992.52
40,000$0.62928$25,171.20
Manufacturers Standard Package