
C0603C152F5GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C152F5GECTUTR-ND - Tape & Reel (TR) 399-C0603C152F5GECTUCT-ND - Cut Tape (CT) 399-C0603C152F5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152F5GECTU |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152F5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.16500 | $31.65 |
| 50 | $2.39240 | $119.62 |
| 100 | $2.15570 | $215.57 |
| 500 | $1.75562 | $877.81 |
| 1,000 | $1.63205 | $1,632.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.44674 | $5,786.96 |
| 8,000 | $1.37785 | $11,022.80 |
| 12,000 | $1.34336 | $16,120.32 |
| 20,000 | $1.30511 | $26,102.20 |
| 28,000 | $1.28276 | $35,917.28 |
| 40,000 | $1.26125 | $50,450.00 |

