
C0603C152F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C152F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C152F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C152F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152F5GACAUTO |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $9.37300 | $93.73 |
| 50 | $7.49800 | $374.90 |
| 100 | $6.92090 | $692.09 |
| 500 | $5.94398 | $2,971.99 |
| 1,000 | $5.64184 | $5,641.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.18822 | $20,752.88 |
| 8,000 | $5.01951 | $40,156.08 |
| 12,000 | $4.93497 | $59,219.64 |

