
C0603C151J3GACTU | |
---|---|
DigiKey Part Number | 399-C0603C151J3GACTUTR-ND - Tape & Reel (TR) 399-C0603C151J3GACTUCT-ND - Cut Tape (CT) 399-C0603C151J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C151J3GACTU |
Description | CAP CER 150PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C151J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.16600 | $11.66 |
50 | $0.84240 | $42.12 |
100 | $0.74310 | $74.31 |
500 | $0.57444 | $287.22 |
1,000 | $0.52961 | $529.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51711 | $2,068.44 |
8,000 | $0.41920 | $3,353.60 |
12,000 | $0.40152 | $4,818.24 |
20,000 | $0.38766 | $7,753.20 |
28,000 | $0.37616 | $10,532.48 |
40,000 | $0.36716 | $14,686.40 |
48,000 | $0.36290 | $17,419.20 |
96,000 | $0.35677 | $34,249.92 |
100,000 | $0.34778 | $34,778.00 |