
C0603C180K8GACTU | |
|---|---|
DigiKey Part Number | 399-17399-2-ND - Tape & Reel (TR) 399-17399-1-ND - Cut Tape (CT) 399-17399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C180K8GACTU |
Description | CAP CER 18PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180K8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.06100 | $10.61 |
| 50 | $0.75800 | $37.90 |
| 100 | $0.66680 | $66.68 |
| 500 | $0.51236 | $256.18 |
| 1,000 | $0.46501 | $465.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36950 | $1,478.00 |
| 8,000 | $0.35749 | $2,859.92 |
| 12,000 | $0.35435 | $4,252.20 |
| 20,000 | $0.33972 | $6,794.40 |
| 28,000 | $0.33117 | $9,272.76 |
| 40,000 | $0.32300 | $12,920.00 |
| 48,000 | $0.31905 | $15,314.40 |
| 96,000 | $0.30593 | $29,369.28 |
| 100,000 | $0.30524 | $30,524.00 |

