
C0603C150J5GAC3121 | |
---|---|
DigiKey Part Number | 399-C0603C150J5GAC3121TR-ND - Tape & Reel (TR) 399-C0603C150J5GAC3121CT-ND - Cut Tape (CT) 399-C0603C150J5GAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150J5GAC3121 |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70800 | $7.08 |
50 | $0.49880 | $24.94 |
100 | $0.43550 | $43.55 |
500 | $0.32730 | $163.65 |
1,000 | $0.29405 | $294.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24437 | $977.48 |
8,000 | $0.22593 | $1,807.44 |
12,000 | $0.21671 | $2,600.52 |
20,000 | $0.20649 | $4,129.80 |
28,000 | $0.20052 | $5,614.56 |
40,000 | $0.19478 | $7,791.20 |
48,000 | $0.19205 | $9,218.40 |
96,000 | $0.18289 | $17,557.44 |
100,000 | $0.18241 | $18,241.00 |