15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C150F1GACTU

DigiKey Part Number
399-C0603C150F1GACTUTR-ND - Tape & Reel (TR)
399-C0603C150F1GACTUCT-ND - Cut Tape (CT)
399-C0603C150F1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C150F1GACTU
Description
CAP CER 15PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C150F1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,482
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.67500$36.75
50$2.80020$140.01
100$2.53140$253.14
500$2.07774$1,038.87
1,000$1.93764$1,937.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.72738$6,909.52
8,000$1.64925$13,194.00
12,000$1.61011$19,321.32
20,000$1.56673$31,334.60
28,000$1.54136$43,158.08
40,000$1.51696$60,678.40
Manufacturers Standard Package