
C0603C129C5GACTU | |
|---|---|
DigiKey Part Number | 399-17397-2-ND - Tape & Reel (TR) 399-17397-1-ND - Cut Tape (CT) 399-17397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C129C5GACTU |
Description | CAP CER 1.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C129C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.74300 | $17.43 |
| 50 | $1.27600 | $63.80 |
| 100 | $1.13370 | $113.37 |
| 500 | $0.89384 | $446.92 |
| 1,000 | $0.81993 | $819.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.70902 | $2,836.08 |
| 8,000 | $0.66785 | $5,342.80 |
| 12,000 | $0.64722 | $7,766.64 |
| 20,000 | $0.62437 | $12,487.40 |
| 28,000 | $0.61101 | $17,108.28 |
| 40,000 | $0.59816 | $23,926.40 |

