0.12 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C124K5RACAUTO

DigiKey Part Number
399-C0603C124K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C124K5RACAUTOCT-ND - Cut Tape (CT)
399-C0603C124K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C124K5RACAUTO
Description
CAP CER 0.12UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C124K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,295
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.83300$18.33
50$1.35000$67.50
100$1.20120$120.12
500$0.94992$474.96
1,000$0.87247$872.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.75624$3,024.96
8,000$0.71307$5,704.56
12,000$0.69145$8,297.40
20,000$0.66750$13,350.00
28,000$0.65350$18,298.00
40,000$0.64003$25,601.20
Manufacturers Standard Package