
C0603C123K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C123K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C123K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C123K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C123K5RACAUTO |
Description | CAP CER 0.012UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C123K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.38480 | $19.24 |
| 100 | $0.33300 | $33.30 |
| 500 | $0.24648 | $123.24 |
| 1,000 | $0.21984 | $219.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18001 | $720.04 |
| 8,000 | $0.16524 | $1,321.92 |
| 12,000 | $0.15786 | $1,894.32 |
| 20,000 | $0.14968 | $2,993.60 |
| 28,000 | $0.14490 | $4,057.20 |
| 40,000 | $0.14030 | $5,612.00 |

