0.012 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.012 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C123K4RACTU

DigiKey Part Number
399-C0603C123K4RACTUTR-ND - Tape & Reel (TR)
399-C0603C123K4RACTUCT-ND - Cut Tape (CT)
399-C0603C123K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C123K4RACTU
Description
CAP CER 0.012UF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C123K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,749
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.15100$11.51
50$0.82700$41.35
100$0.72760$72.76
500$0.56070$280.35
1,000$0.50924$509.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43218$1,728.72
8,000$0.40358$3,228.64
12,000$0.38926$4,671.12
20,000$0.37339$7,467.80
28,000$0.36411$10,195.08
40,000$0.35519$14,207.60
Manufacturers Standard Package