
C0603C123J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C123J1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C123J1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C123J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C123J1RACAUTO |
Description | CAP CER 0.012UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C123J1RACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.55720 | $77.86 |
| 100 | $1.39030 | $139.03 |
| 500 | $1.10760 | $553.80 |
| 1,000 | $1.02037 | $1,020.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.88963 | $3,558.52 |
| 8,000 | $0.84108 | $6,728.64 |
| 12,000 | $0.81676 | $9,801.12 |
| 20,000 | $0.78980 | $15,796.00 |
| 28,000 | $0.77404 | $21,673.12 |
| 40,000 | $0.75888 | $30,355.20 |

