
C0603C123J1RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C123J1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C123J1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C123J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C123J1RACAUTO |
Description | CAP CER 0.012UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C123J1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.00900 | $20.09 |
50 | $1.48500 | $74.25 |
100 | $1.05620 | $105.62 |
1,000 | $0.97302 | $973.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.80207 | $3,208.28 |
8,000 | $0.77867 | $6,229.36 |
12,000 | $0.76267 | $9,152.04 |
20,000 | $0.75315 | $15,063.00 |
28,000 | $0.73813 | $20,667.64 |
40,000 | $0.72367 | $28,946.80 |
48,000 | $0.71682 | $34,407.36 |
96,000 | $0.69457 | $66,678.72 |
100,000 | $0.69252 | $69,252.00 |