


C0603C122K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C122K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C122K5RACTUCT-ND - Cut Tape (CT) 399-C0603C122K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C122K5RACTU |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24500 | $12.25 |
| 100 | $0.20960 | $20.96 |
| 500 | $0.15128 | $75.64 |
| 1,000 | $0.13352 | $133.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10692 | $427.68 |
| 8,000 | $0.09708 | $776.64 |
| 12,000 | $0.09216 | $1,105.92 |
| 20,000 | $0.08670 | $1,734.00 |
| 28,000 | $0.08352 | $2,338.56 |
| 40,000 | $0.08046 | $3,218.40 |

