


C0603C122K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C122K5RAC7411TR-ND - Tape & Reel (TR) 399-C0603C122K5RAC7411CT-ND - Cut Tape (CT) 399-C0603C122K5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C122K5RAC7411 |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122K5RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KPX7R9BB122 | YAGEO | 57,796 | 13-CC0603KPX7R9BB122CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24500 | $12.25 |
| 100 | $0.20960 | $20.96 |
| 500 | $0.15128 | $75.64 |
| 1,000 | $0.13352 | $133.52 |
| 2,500 | $0.11477 | $286.93 |
| 5,000 | $0.10354 | $517.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.08968 | $1,345.20 |
| 30,000 | $0.08291 | $2,487.30 |
| 45,000 | $0.07952 | $3,578.40 |
| 75,000 | $0.07576 | $5,682.00 |
| 105,000 | $0.07357 | $7,724.85 |
| 150,000 | $0.07146 | $10,719.00 |

