
C0603C122JAGACTU | |
|---|---|
DigiKey Part Number | 399-14950-2-ND - Tape & Reel (TR) 399-14950-1-ND - Cut Tape (CT) 399-14950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C122JAGACTU |
Description | CAP CER 1200PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.54600 | $15.46 |
| 50 | $1.12800 | $56.40 |
| 100 | $0.99970 | $99.97 |
| 500 | $0.78334 | $391.67 |
| 1,000 | $0.71650 | $716.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61643 | $2,465.72 |
| 8,000 | $0.57926 | $4,634.08 |
| 12,000 | $0.56064 | $6,727.68 |
| 20,000 | $0.54001 | $10,800.20 |
| 28,000 | $0.52795 | $14,782.60 |
| 40,000 | $0.51635 | $20,654.00 |

