1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C122J1GACTU

DigiKey Part Number
399-15357-2-ND - Tape & Reel (TR)
399-15357-1-ND - Cut Tape (CT)
399-15357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C122J1GACTU
Description
CAP CER 1200PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C122J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,815
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.11300$21.13
50$1.56860$78.43
100$1.39930$139.93
500$1.11532$557.66
1,000$1.02769$1,027.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.89627$3,585.08
8,000$0.84743$6,779.44
12,000$0.82298$9,875.76
20,000$0.79588$15,917.60
28,000$0.78004$21,841.12
40,000$0.76480$30,592.00
Manufacturers Standard Package