
C0603C122J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C122J1GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C122J1GACAUTOCT-ND - Cut Tape (CT) 399-C0603C122J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C122J1GACAUTO |
Description | CAP CER 1200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.21200 | $22.12 |
| 50 | $1.63940 | $81.97 |
| 100 | $1.46420 | $146.42 |
| 500 | $1.16976 | $584.88 |
| 1,000 | $1.07883 | $1,078.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.94249 | $3,769.96 |
| 8,000 | $0.89186 | $7,134.88 |
| 12,000 | $0.86650 | $10,398.00 |
| 20,000 | $0.83839 | $16,767.80 |
| 28,000 | $0.82196 | $23,014.88 |
| 40,000 | $0.80615 | $32,246.00 |

