
C0603C120K5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C120K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C120K5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C120K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C120K5GACAUTO |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C120K5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.15800 | $11.58 |
50 | $0.83580 | $41.79 |
100 | $0.80880 | $80.88 |
500 | $0.56952 | $284.76 |
1,000 | $0.51795 | $517.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46242 | $1,849.68 |
8,000 | $0.41212 | $3,296.96 |
12,000 | $0.39778 | $4,773.36 |
20,000 | $0.38188 | $7,637.60 |
28,000 | $0.36066 | $10,098.48 |
40,000 | $0.35948 | $14,379.20 |
48,000 | $0.35891 | $17,227.68 |
96,000 | $0.34516 | $33,135.36 |
100,000 | $0.34440 | $34,440.00 |