12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C120F5GACTU

DigiKey Part Number
399-C0603C120F5GACTUTR-ND - Tape & Reel (TR)
399-C0603C120F5GACTUCT-ND - Cut Tape (CT)
399-C0603C120F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C120F5GACTU
Description
CAP CER 12PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C120F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,784
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.55000$8.55
10$5.49200$54.92
50$4.27520$213.76
100$3.89950$389.95
500$3.26656$1,633.28
1,000$3.07089$3,070.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.77712$11,108.48
8,000$2.66792$21,343.36
12,000$2.61320$31,358.40
20,000$2.55255$51,051.00
28,000$2.51707$70,477.96
Manufacturers Standard Package