
C0603C472J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C472J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C472J3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C472J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J3GACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.83300 | $18.33 |
| 50 | $1.35000 | $67.50 |
| 100 | $1.20120 | $120.12 |
| 500 | $0.94992 | $474.96 |
| 1,000 | $0.87247 | $872.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75624 | $3,024.96 |
| 8,000 | $0.71307 | $5,704.56 |
| 12,000 | $0.69145 | $8,297.40 |
| 20,000 | $0.66750 | $13,350.00 |
| 28,000 | $0.65350 | $18,298.00 |
| 40,000 | $0.64003 | $25,601.20 |

