
C0603C105Z8VACTU | |
---|---|
DigiKey Part Number | 399-C0603C105Z8VACTUTR-ND - Tape & Reel (TR) 399-C0603C105Z8VACTUCT-ND - Cut Tape (CT) 399-C0603C105Z8VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105Z8VACTU |
Description | CAP CER 1UF 10V Y5V 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105Z8VACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36200 | $3.62 |
50 | $0.24860 | $12.43 |
100 | $0.21400 | $21.40 |
500 | $0.15526 | $77.63 |
1,000 | $0.13715 | $137.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11021 | $440.84 |
8,000 | $0.09786 | $782.88 |
12,000 | $0.09288 | $1,114.56 |
20,000 | $0.08972 | $1,794.40 |
28,000 | $0.08649 | $2,421.72 |
40,000 | $0.08339 | $3,335.60 |
48,000 | $0.08192 | $3,932.16 |
96,000 | $0.07849 | $7,535.04 |