1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C105M8RACAUTO

DigiKey Part Number
399-17714-2-ND - Tape & Reel (TR)
399-17714-1-ND - Cut Tape (CT)
399-17714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105M8RACAUTO
Description
CAP CER 1UF 10V X7R 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105M8RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,821
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.15100$11.51
50$0.82540$41.27
100$0.72600$72.60
500$0.55906$279.53
1,000$0.50768$507.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43077$1,723.08
8,000$0.40223$3,217.84
12,000$0.38794$4,655.28
20,000$0.37211$7,442.20
28,000$0.36286$10,160.08
40,000$0.35395$14,158.00
Manufacturers Standard Package