Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C105M8RACAUTO7411 | |
|---|---|
DigiKey Part Number | C0603C105M8RACAUTO7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C105M8RACAUTO7411 |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105M8RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C105M8RACAUTO | KEMET | 14,721 | 399-17714-1-ND | $1.97000 | Parametric Equivalent |
| C0603X105M8RACAUTO | KEMET | 13,191 | 399-17720-1-ND | $3.29000 | Parametric Equivalent |
| C0603X105M8RACAUTO7411 | KEMET | 0 | C0603X105M8RACAUTO7411-ND | $0.74766 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.36261 | $5,439.15 |



