


C0603C104Z3VACTU | |
|---|---|
DigiKey Part Number | 399-C0603C104Z3VACTUTR-ND - Tape & Reel (TR) 399-C0603C104Z3VACTUCT-ND - Cut Tape (CT) 399-C0603C104Z3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104Z3VACTU |
Description | CAP CER 0.1UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104Z3VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.40600 | $14.06 |
| 50 | $1.01780 | $50.89 |
| 100 | $0.89940 | $89.94 |
| 500 | $0.70048 | $350.24 |
| 1,000 | $0.63922 | $639.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54743 | $2,189.72 |
| 8,000 | $0.51337 | $4,106.96 |
| 12,000 | $0.49630 | $5,955.60 |
| 20,000 | $0.47741 | $9,548.20 |
| 28,000 | $0.46636 | $13,058.08 |
| 40,000 | $0.45573 | $18,229.20 |

