


C0603C104M5RECTU | |
---|---|
DigiKey Part Number | 399-C0603C104M5RECTUTR-ND - Tape & Reel (TR) 399-C0603C104M5RECTUCT-ND - Cut Tape (CT) 399-C0603C104M5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104M5RECTU |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104M5RECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59100 | $5.91 |
50 | $0.41380 | $20.69 |
100 | $0.35880 | $35.88 |
500 | $0.26718 | $133.59 |
1,000 | $0.23894 | $238.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18649 | $745.96 |
8,000 | $0.17585 | $1,406.80 |
12,000 | $0.16624 | $1,994.88 |
20,000 | $0.16470 | $3,294.00 |
28,000 | $0.15595 | $4,366.60 |
40,000 | $0.15478 | $6,191.20 |
48,000 | $0.15247 | $7,318.56 |
96,000 | $0.14471 | $13,892.16 |
100,000 | $0.14430 | $14,430.00 |