
C0603C104K8RACAUTO | |
---|---|
DigiKey Part Number | 399-17574-2-ND - Tape & Reel (TR) 399-17574-1-ND - Cut Tape (CT) 399-17574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K8RACAUTO |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K8RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.62400 | $6.24 |
50 | $0.43520 | $21.76 |
100 | $0.37770 | $37.77 |
500 | $0.28212 | $141.06 |
1,000 | $0.25273 | $252.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18649 | $745.96 |
8,000 | $0.16719 | $1,337.52 |
12,000 | $0.16192 | $1,943.04 |
20,000 | $0.16086 | $3,217.20 |
28,000 | $0.15594 | $4,366.32 |
40,000 | $0.15534 | $6,213.60 |
48,000 | $0.15504 | $7,441.92 |
96,000 | $0.15402 | $14,785.92 |
100,000 | $0.15376 | $15,376.00 |