
C0603C104K4RAC3112 | |
---|---|
DigiKey Part Number | 399-C0603C104K4RAC3112TR-ND - Tape & Reel (TR) 399-C0603C104K4RAC3112CT-ND - Cut Tape (CT) 399-C0603C104K4RAC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K4RAC3112 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55200 | $5.52 |
50 | $0.38360 | $19.18 |
100 | $0.33260 | $33.26 |
500 | $0.24664 | $123.32 |
1,000 | $0.22029 | $220.29 |
2,500 | $0.19246 | $481.15 |
5,000 | $0.17574 | $878.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.15510 | $2,326.50 |
30,000 | $0.14501 | $4,350.30 |
45,000 | $0.13996 | $6,298.20 |
75,000 | $0.13437 | $10,077.75 |
105,000 | $0.13109 | $13,764.45 |
150,000 | $0.12795 | $19,192.50 |
180,000 | $0.12646 | $22,762.80 |
360,000 | $0.12144 | $43,718.40 |
375,000 | $0.12117 | $45,438.75 |