
C0603C104K1RACAUTO7411 | |
---|---|
DigiKey Part Number | 399-C0603C104K1RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C104K1RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C104K1RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K1RACAUTO7411 |
Description | CAP CER 0603 0.1UF 100VDC X7R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.36300 | $13.63 |
50 | $0.99020 | $49.51 |
100 | $0.87610 | $87.61 |
500 | $0.68364 | $341.82 |
1,000 | $0.62428 | $624.28 |
2,500 | $0.56160 | $1,404.00 |
5,000 | $0.52385 | $2,619.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.47725 | $7,158.75 |
30,000 | $0.45443 | $13,632.90 |
45,000 | $0.44301 | $19,935.45 |
75,000 | $0.43034 | $32,275.50 |
105,000 | $0.42294 | $44,408.70 |
150,000 | $0.41581 | $62,371.50 |
180,000 | $0.41244 | $74,239.20 |