
C0603C104J8RACTU | |
---|---|
DigiKey Part Number | 399-C0603C104J8RACTUTR-ND - Tape & Reel (TR) 399-C0603C104J8RACTUCT-ND - Cut Tape (CT) 399-C0603C104J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J8RACTU |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.81500 | $18.15 |
50 | $1.33840 | $66.92 |
100 | $1.15610 | $115.61 |
500 | $0.94442 | $472.21 |
1,000 | $0.86807 | $868.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.66246 | $2,649.84 |
8,000 | $0.65706 | $5,256.48 |
12,000 | $0.65426 | $7,851.12 |
20,000 | $0.65107 | $13,021.40 |
28,000 | $0.64916 | $18,176.48 |
40,000 | $0.63939 | $25,575.60 |
48,000 | $0.63311 | $30,389.28 |
96,000 | $0.61195 | $58,747.20 |
100,000 | $0.61083 | $61,083.00 |