
C0603C104J3REC7411 | |
---|---|
DigiKey Part Number | 399-C0603C104J3REC7411TR-ND - Tape & Reel (TR) 399-C0603C104J3REC7411CT-ND - Cut Tape (CT) 399-C0603C104J3REC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J3REC7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J3REC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.92000 | $9.20 |
50 | $0.65680 | $32.84 |
100 | $0.57560 | $57.56 |
500 | $0.40578 | $202.89 |
1,000 | $0.39520 | $395.20 |
2,500 | $0.35291 | $882.27 |
5,000 | $0.32629 | $1,631.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.27739 | $4,160.85 |
30,000 | $0.27534 | $8,260.20 |
45,000 | $0.26929 | $12,118.05 |
75,000 | $0.26037 | $19,527.75 |
105,000 | $0.25515 | $26,790.75 |
150,000 | $0.25389 | $38,083.50 |
180,000 | $0.24775 | $44,595.00 |