
C0603C104J3RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C104J3RALTUTR-ND - Tape & Reel (TR) 399-C0603C104J3RALTUCT-ND - Cut Tape (CT) 399-C0603C104J3RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J3RALTU |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J3RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $2.96200 | $29.62 |
| 50 | $2.22720 | $111.36 |
| 100 | $1.92300 | $192.30 |
| 500 | $1.80302 | $901.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.47555 | $5,902.20 |
| 8,000 | $1.45695 | $11,655.60 |
| 12,000 | $1.44329 | $17,319.48 |
| 20,000 | $1.42519 | $28,503.80 |
| 28,000 | $1.40184 | $39,251.52 |
| 40,000 | $1.37937 | $55,174.80 |
| 48,000 | $1.36873 | $65,699.04 |

