0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104J1RACAUTO

DigiKey Part Number
399-C0603C104J1RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C104J1RACAUTOCT-ND - Cut Tape (CT)
399-C0603C104J1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104J1RACAUTO
Description
CAP CER 0603 0.1UF 100VDC X7R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,666
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.41200$14.12
50$1.02480$51.24
100$0.90730$90.73
500$0.70894$354.47
1,000$0.64785$647.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.55623$2,224.92
8,000$0.52222$4,177.76
12,000$0.50519$6,062.28
20,000$0.48631$9,726.20
28,000$0.46263$12,953.64
40,000$0.46118$18,447.20
48,000$0.45963$22,062.24
96,000$0.44270$42,499.20
100,000$0.44180$44,180.00
Manufacturers Standard Package