
C0603C103M5RECAUTO7411 | |
---|---|
DigiKey Part Number | 399-C0603C103M5RECAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C103M5RECAUTO7411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C103M5RECAUTO7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103M5RECAUTO7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.67300 | $6.73 |
50 | $0.47300 | $23.65 |
100 | $0.41140 | $41.14 |
500 | $0.27770 | $138.85 |
1,000 | $0.24485 | $244.85 |
2,500 | $0.23628 | $590.70 |
5,000 | $0.22319 | $1,115.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16575 | $2,486.25 |
30,000 | $0.16438 | $4,931.40 |
45,000 | $0.16367 | $7,365.15 |
75,000 | $0.16286 | $12,214.50 |
105,000 | $0.16238 | $17,049.90 |
150,000 | $0.16190 | $24,285.00 |
180,000 | $0.16167 | $29,100.60 |
360,000 | $0.15811 | $56,919.60 |
375,000 | $0.15779 | $59,171.25 |