


C0603C103M5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C103M5RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C103M5RECAUTOCT-ND - Cut Tape (CT) 399-C0603C103M5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103M5RECAUTO |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103M5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103J1RECAUTO | KEMET | 7,879 | 399-C0603C103J1RECAUTOCT-ND | $0.21000 | Upgrade |
| C0603C103K2RECAUTO | KEMET | 73,500 | 399-14191-1-ND | $0.19000 | Upgrade |
| C0603C103K2RECTU | KEMET | 327,627 | 399-14173-1-ND | $0.16000 | Upgrade |
| C0603C103K5RECAUTO | KEMET | 57,823 | 399-14190-1-ND | $0.19000 | Upgrade |
| C0603C103K5RECTU | KEMET | 10,350 | 399-14172-1-ND | $0.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.70700 | $7.07 |
| 50 | $0.49660 | $24.83 |
| 100 | $0.43250 | $43.25 |
| 500 | $0.32392 | $161.96 |
| 1,000 | $0.29071 | $290.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24099 | $963.96 |
| 8,000 | $0.22254 | $1,780.32 |
| 12,000 | $0.21331 | $2,559.72 |
| 20,000 | $0.20308 | $4,061.60 |
| 28,000 | $0.19710 | $5,518.80 |
| 40,000 | $0.19136 | $7,654.40 |

