
C0603C103K5RALTU | |
|---|---|
DigiKey Part Number  | 399-C0603C103K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C103K5RALTUCT-ND - Cut Tape (CT) 399-C0603C103K5RALTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C103K5RALTU  | 
Description  | CAP CER 10000PF 50V X7R 0603  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C103K5RALTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.41000 | $4.41 | 
| 10 | $2.70000 | $27.00 | 
| 50 | $2.03300 | $101.65 | 
| 100 | $1.79650 | $179.65 | 
| 500 | $1.48060 | $740.30 | 
| 1,000 | $1.37340 | $1,373.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.21262 | $4,850.48 | 
| 8,000 | $1.13590 | $9,087.20 | 
| 12,000 | $1.12295 | $13,475.40 | 
| 20,000 | $1.08978 | $21,795.60 | 
| 28,000 | $1.07039 | $29,970.92 | 
| 40,000 | $1.05173 | $42,069.20 | 
| 48,000 | $1.04289 | $50,058.72 | 

