
C0603C103K5RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C103K5RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C103K5RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C103K5RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K5RACAUTO7411 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K5RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103K5RAC3190 | KEMET | 127 | 399-C0603C103K5RAC3190CT-ND | $0.99000 | Parametric Equivalent |
| C0603C103K5RACAUTO | KEMET | 196,953 | 399-6851-1-ND | $0.99000 | Parametric Equivalent |
| C0603C103K5RECAUTO | KEMET | 41,823 | 399-14190-1-ND | $1.56000 | Parametric Equivalent |
| C0603S103K5RACAUTO | KEMET | 1,894 | 399-C0603S103K5RACAUTOCT-ND | $2.96000 | Parametric Equivalent |
| C0603X103K5RECAUTO | KEMET | 49,485 | 399-14199-1-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.38140 | $19.07 |
| 100 | $0.33050 | $33.05 |
| 500 | $0.24434 | $122.17 |
| 1,000 | $0.21795 | $217.95 |
| 2,500 | $0.19011 | $475.27 |
| 5,000 | $0.17336 | $866.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.15272 | $2,290.80 |
| 30,000 | $0.14262 | $4,278.60 |
| 45,000 | $0.13757 | $6,190.65 |
| 75,000 | $0.13196 | $9,897.00 |
| 105,000 | $0.12869 | $13,512.45 |
| 150,000 | $0.12554 | $18,831.00 |

