
C0603C103K5RAC3112 | |
---|---|
DigiKey Part Number | 399-C0603C103K5RAC3112TR-ND - Tape & Reel (TR) 399-C0603C103K5RAC3112CT-ND - Cut Tape (CT) 399-C0603C103K5RAC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K5RAC3112 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.52600 | $5.26 |
50 | $0.36300 | $18.15 |
100 | $0.31450 | $31.45 |
500 | $0.23254 | $116.27 |
1,000 | $0.20733 | $207.33 |
2,500 | $0.18081 | $452.02 |
5,000 | $0.16489 | $824.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.14526 | $2,178.90 |
30,000 | $0.13565 | $4,069.50 |
45,000 | $0.13085 | $5,888.25 |
75,000 | $0.12552 | $9,414.00 |
105,000 | $0.12241 | $12,853.05 |
150,000 | $0.11941 | $17,911.50 |
180,000 | $0.11799 | $21,238.20 |
360,000 | $0.11321 | $40,755.60 |
375,000 | $0.11296 | $42,360.00 |