10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C103K5RAC3112

DigiKey Part Number
399-C0603C103K5RAC3112TR-ND - Tape & Reel (TR)
399-C0603C103K5RAC3112CT-ND - Cut Tape (CT)
399-C0603C103K5RAC3112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103K5RAC3112
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C103K5RAC3121KEMET10,858399-C0603C103K5RAC3121CT-ND$0.99000Parametric Equivalent
In-Stock: 12,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55100$5.51
50$0.38140$19.07
100$0.33050$33.05
500$0.24434$122.17
1,000$0.21795$217.95
2,500$0.19011$475.27
5,000$0.17336$866.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.15272$2,290.80
30,000$0.14262$4,278.60
45,000$0.13757$6,190.65
75,000$0.13196$9,897.00
105,000$0.12869$13,512.45
150,000$0.12554$18,831.00
Manufacturers Standard Package