


C0603C103K3RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C103K3RECTUTR-ND - Tape & Reel (TR) 399-C0603C103K3RECTUCT-ND - Cut Tape (CT) 399-C0603C103K3RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K3RECTU |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K3RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.75600 | $7.56 |
| 50 | $0.53280 | $26.64 |
| 100 | $0.46370 | $46.37 |
| 500 | $0.34892 | $174.46 |
| 1,000 | $0.31365 | $313.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26081 | $1,043.24 |
| 8,000 | $0.24122 | $1,929.76 |
| 12,000 | $0.23142 | $2,777.04 |
| 20,000 | $0.22056 | $4,411.20 |
| 28,000 | $0.21421 | $5,997.88 |
| 40,000 | $0.20811 | $8,324.40 |

